Danaher DZ100A3 technical specifications.
| Accuracy | 100% |
| Approvals | UL, CSA |
| Connection Type | SOCKET |
| Interface | Analog |
| Logic Function | Counter |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 120V |
| Mount | Panel |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Danaher DZ100A3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.