Danaher EDT1423-NTC-127 technical specifications.
| Material | Plastic |
| Max Input Voltage | 12V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 8A |
| Max Output Voltage | 250V |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 10.8V |
| Mount | Panel |
| Voltage Rating (AC) | 12V |
| Weight | 180g |
| Width | 85mm |
| RoHS | Compliant |
Download the complete datasheet for Danaher EDT1423-NTC-127 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.