Danaher ETM1411-2307 technical specifications.
| Max Supply Voltage (AC) | 253V |
| Min Supply Voltage (AC) | 184V |
| Mount | Panel |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Danaher ETM1411-2307 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
