Danaher FLK-3000FCGM technical specifications.
| Accuracy | 2% |
| Package/Case | Module |
| Frequency | 0.01Hz |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Fluke Connect™ |
| Weight | 5lb |
| RoHS | Compliant |
Download the complete datasheet for Danaher FLK-3000FCGM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.