Danaher FLK-A3000FC technical specifications.
| Accuracy | 2% |
| Package/Case | Module |
| Display Type | Digital |
| Height | 35.6mm |
| Length | 203mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP30 |
| Series | Fluke Connect™ |
| Weight | 1.05lb |
| Width | 74.9mm |
| RoHS | Compliant |
Download the complete datasheet for Danaher FLK-A3000FC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
