Danaher FLK-CNX-3000 technical specifications.
| Accuracy | 2% |
| Display Type | LCD |
| Frequency | 99.99Hz |
| Ratings | IP54 |
| Series | CNX 3000 |
| Weight | 1oz |
| RoHS | Compliant |
Download the complete datasheet for Danaher FLK-CNX-3000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.