Danaher FLK-CNX-3000GM technical specifications.
| Accuracy | 3% |
| Package/Case | Module |
| Frequency | 99.99Hz |
| Reach SVHC Compliant | No |
| Series | CNX 3000 |
| Weight | 4oz |
| RoHS | Compliant |
Download the complete datasheet for Danaher FLK-CNX-3000GM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.