Danaher FLK-CNXC3000 technical specifications.
| Package/Case | Module |
| Color | Black |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | CNX 3000 |
| Weight | 1oz |
| RoHS | Compliant |
Download the complete datasheet for Danaher FLK-CNXC3000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.