Danaher FLK-CNXC3002 technical specifications.
| Color | Black |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | CNX 3000 |
| Weight | 0.36oz |
| RoHS | Compliant |
Download the complete datasheet for Danaher FLK-CNXC3002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.