Danaher FLK-CNXI3000 technical specifications.
| Accuracy | 3% |
| Package/Case | Module |
| Current Rating | 500mA |
| Frequency | 2.4GHz |
| Number of Channels | 1 |
| Reach SVHC Compliant | No |
| Series | CNX 3000 |
| Voltage Rating | 1kV |
| Weight | 1oz |
| RoHS | Compliant |
Download the complete datasheet for Danaher FLK-CNXI3000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.