Danaher FLK-CNXI3000KIT technical specifications.
| Accuracy | 3% |
| Package/Case | Module |
| Frequency | 99.99Hz |
| Series | CNX 3000 |
| Weight | 3oz |
| RoHS | Compliant |
Download the complete datasheet for Danaher FLK-CNXI3000KIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.