Danaher FLK-CNXV3000 technical specifications.
| Accuracy | 2% |
| Package/Case | Module |
| Frequency | 2.4GHz |
| Ratings | IP42 |
| Series | CNX 3000 |
| Type | Voltage Detector |
| Weight | 1oz |
| RoHS | Compliant |
Download the complete datasheet for Danaher FLK-CNXV3000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.