Danaher FLK-TI279HZ technical specifications.
| Accuracy | 2% |
| Package/Case | 600 |
| Frequency | 9Hz |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Reach SVHC Compliant | No |
| Resolution (height) | 180pixel |
| Resolution (width) | 240pixel |
| Wavelength | 14um |
| Weight | 1.05kg |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher FLK-TI279HZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.