Danaher FLK-TI3260HZ technical specifications.
| Accuracy | 2% |
| Display Type | LCD |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Resolution (height) | 240pixel |
| Resolution (width) | 320pixel |
| Series | TI |
| Touchscreen | Infrared (IR) |
| Viewing Angle | 34° |
| Weight | 2.315lb |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher FLK-TI3260HZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.