Danaher FLK-TI50FT-20 technical specifications.
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -20°C |
| Reach SVHC Compliant | No |
| Series | TI |
| Touchscreen | Infrared (IR) |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher FLK-TI50FT-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
