
The FLK-TI95 9HZ/FCA display features a 2% accuracy LCD display with a resolution of 80 pixels in both width and height. It operates within a temperature range of -20°C to 250°C. The display is packaged in bulk and has a weight of 8lb. It is designed for use with USB wire/cable type and is part of the Fluke Connect series.
Danaher FLK-TI95 9HZ/FCA technical specifications.
| Accuracy | 2% |
| Display Type | LCD |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resolution (height) | 80pixel |
| Resolution (width) | 80pixel |
| Series | Fluke Connect™ |
| Touchscreen | Infrared (IR) |
| Weight | 8lb |
| Wire/Cable Type | USB |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher FLK-TI95 9HZ/FCA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.