Danaher FLK-V3001 FC technical specifications.
| Accuracy | 0.15% |
| Package/Case | Module |
| Display Type | LCD |
| Height | 160mm |
| Length | 38mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Ratings | IP42 |
| Series | Fluke Connect™ |
| Type | Voltage Detector |
| Weight | 1.1lb |
| Width | 66mm |
| RoHS | Compliant |
Download the complete datasheet for Danaher FLK-V3001 FC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
