Danaher FLK-VT04A technical specifications.
| Accuracy | 2% |
| Color | Grey, Yellow |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 1 |
| Series | Fluke VT-Series |
| Weight | 2.403lb |
| RoHS | Compliant |
Download the complete datasheet for Danaher FLK-VT04A to view detailed technical specifications.
No datasheet is available for this part.