Danaher FLUKE-1000FLT technical specifications.
| Color | Grey, Yellow |
| Height | 21.5cm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Mount | External |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | VoltAlert™ |
| Test Frequency | 20kHz |
| Voltage | 3kV |
| Weight | 0.8lb |
| Width | 6.5cm |
| RoHS | Compliant |
Download the complete datasheet for Danaher FLUKE-1000FLT to view detailed technical specifications.
No datasheet is available for this part.