Danaher FLUKE-117/322 technical specifications.
| Accuracy | 0.1% |
| Frequency | 0.01Hz |
| Mount | Clamp |
| Package Quantity | 1 |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher FLUKE-117/322 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.