Danaher FLUKE-1587 technical specifications.
| Approvals | CSA, TUV, EN |
| Capacitance | 1uF |
| Current Rating | 400mA |
| Display Type | LCD |
| Height | 50mm |
| Lead Free | Lead Free |
| Length | 203mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Voltage Rating (AC) | 1kV |
| DC Rated Voltage | 1kV |
| Weight | 550g |
| Width | 100mm |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher FLUKE-1587 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
