Danaher FLUKE-1587-ET technical specifications.
| Accuracy | 0.09% |
| Frequency | 99.99Hz |
| Height | 1.97inch |
| Lead Free | Lead Free |
| Length | 8inch |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 1 |
| Series | 1587 |
| Weight | 2.646lb |
| Width | 3.94inch |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher FLUKE-1587-ET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.