Danaher FLUKE-1623 technical specifications.
| Display Type | LCD |
| Height | 110mm |
| Length | 240mm |
| Max Operating Temperature | 35°C |
| Min Operating Temperature | 0°C |
| Mount | External |
| Package Quantity | 1 |
| Ratings | IP56 |
| Series | 1623 |
| Test Voltage | 48V |
| Weight | 2.425lb |
| Width | 180mm |
| RoHS | Compliant |
Download the complete datasheet for Danaher FLUKE-1623 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.