Danaher FLUKE-1623-2 KIT technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | 1623 |
| Type | Electrical |
| RoHS | Compliant |
Download the complete datasheet for Danaher FLUKE-1623-2 KIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.