Danaher FLUKE-1625-2 technical specifications.
| Display Type | LCD |
| Height | 133mm |
| Length | 250mm |
| Max Operating Temperature | 35°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 1 |
| Ratings | IP56 |
| Reach SVHC Compliant | No |
| Series | 1625 |
| Type | Electrical |
| Weight | 1.1kg |
| Width | 187mm |
| RoHS | Compliant |
Download the complete datasheet for Danaher FLUKE-1625-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
