Danaher FLUKE-1625KIT technical specifications.
| Package Quantity | 1 |
| Resistance | 0.001R |
| Series | 1625 |
| Type | Electrical |
| Weight | 2.425lb |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher FLUKE-1625KIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
