Danaher FLUKE 1730/EU technical specifications.
| Bandwidth | 2.5kHz |
| Height | 16.7cm |
| Interface | USB |
| Length | 198mm |
| Max Frequency | 42.5Hz |
| Min Frequency | 42.5Hz |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Number of Channels | 3 |
| Ratings | IP50 |
| Reach SVHC Compliant | No |
| Weight | 1.1kg |
| Width | 19.8cm |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher FLUKE 1730/EU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.