Danaher FLUKE-175 technical specifications.
| Accuracy | 0.15% |
| Display Type | LCD |
| Frequency | 2Hz |
| Height | 43mm |
| Length | 185mm |
| Max Frequency | 1kHz |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 5 |
| Resistance | 50000000R |
| Weight | 420g |
| Width | 90mm |
| RoHS | Compliant |
Download the complete datasheet for Danaher FLUKE-175 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.