Danaher FLUKE 179 technical specifications.
| Display Type | LCD |
| Height | 43mm |
| Length | 185mm |
| Max Frequency | 1kHz |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Weight | 420g |
| Width | 90mm |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher FLUKE 179 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.