Danaher FLUKE-190-502/EU/S technical specifications.
| Bandwidth | 500MHz |
| Height | 150mm |
| Input Impedance | 1MR |
| Sampling Rate | 5GS/s |
| Series | Fluke 190 |
| Weight | 6.8kg |
| Width | 400mm |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher FLUKE-190-502/EU/S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.