The FLUKE-196B/003S is a handheld ScopeMeter with a bandwidth of 100MHz and a sampling rate of 1GS/s. It features two channels and can handle a maximum input voltage of 600V. The device has an LCD display and supports RS-232 and USB interfaces. It is part of the ScopeMeter 190 series and weighs 4.409lb.
Danaher FLUKE-196B/003S technical specifications.
| Bandwidth | 100MHz |
| Display Type | LCD |
| Interface | RS-232, USB |
| Max Input Voltage | 600V |
| Number of Channels | 2 |
| Sampling Rate | 1GS/s |
| Series | ScopeMeter® 190 |
| Type | Handheld |
| Weight | 4.409lb |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher FLUKE-196B/003S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
