Danaher FLUKE-199CM technical specifications.
| Bandwidth | 200MHz |
| Package/Case | 200 |
| Display Type | LCD |
| Height | 64mm |
| Interface | RS-232, USB |
| Length | 256mm |
| Max Input Voltage | 600V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number of Channels | 2 |
| Series | ScopeMeter® 190 |
| Type | Handheld |
| Weight | 2kg |
| Width | 169mm |
| RoHS | Compliant |
Download the complete datasheet for Danaher FLUKE-199CM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.