Danaher FLUKE-287-NIST technical specifications.
| Accuracy | 0.025% |
| Current Rating | 10A |
| Frequency | 99.999Hz |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 50mV |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher FLUKE-287-NIST to view detailed technical specifications.
No datasheet is available for this part.