Danaher FLUKE-287/NUC technical specifications.
| Height | 22.2cm |
| Interface | VGA |
| Length | 10.2cm |
| Max Frequency | 100kHz |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Weight | 870.9g |
| Width | 6cm |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher FLUKE-287/NUC to view detailed technical specifications.
No datasheet is available for this part.