Danaher FLUKE-333 technical specifications.
| Accuracy | 2% |
| Frequency | 400Hz |
| Mount | Clamp |
| Voltage | 600V |
| Weight | 11.005476oz |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher FLUKE-333 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.