Danaher FLUKE-334A technical specifications.
| Accuracy | 2% |
| Frequency | 400Hz |
| Lead Free | Lead Free |
| Mount | Clamp |
| Package Quantity | 5 |
| Reach SVHC Compliant | No |
| Series | 330 |
| Voltage | 600V |
| Weight | 0.31kg |
| Width | 80mm |
| RoHS | Compliant |
Download the complete datasheet for Danaher FLUKE-334A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.