Danaher FLUKE-360 technical specifications.
| Accuracy | 1% |
| Package/Case | 300 |
| Display Type | Digital |
| Height | 25mm |
| Length | 176mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Clamp |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Voltage Rating (AC) | 300V |
| Weight | 200g |
| Width | 70mm |
| RoHS | Compliant |
Download the complete datasheet for Danaher FLUKE-360 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.