Danaher FLUKE-373/E technical specifications.
| Display Type | LCD |
| Height | 45mm |
| Length | 232mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Weight | 370g |
| Width | 85mm |
| RoHS | Compliant |
Download the complete datasheet for Danaher FLUKE-373/E to view detailed technical specifications.
No datasheet is available for this part.