Danaher FLUKE-376 technical specifications.
| Accuracy | 1% |
| Frequency | 500Hz |
| Mount | Clamp |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 6kV |
| Weight | 13.756845oz |
| RoHS | Compliant |
Download the complete datasheet for Danaher FLUKE-376 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
