Danaher FLUKE-434-II/BASIC technical specifications.
| Bandwidth | 50Hz |
| Interface | SD |
| Mount | External |
| Ratings | IP51 |
| Series | 430 |
| Weight | 14lb |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher FLUKE-434-II/BASIC to view detailed technical specifications.
No datasheet is available for this part.