Danaher FLUKE-435-II/OPENBOX technical specifications.
| Interface | USB, SD |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Resistance | 50000R |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher FLUKE-435-II/OPENBOX to view detailed technical specifications.
No datasheet is available for this part.