Danaher FLUKE 51 II technical specifications.
| Height | 173mm |
| Length | 173mm |
| Max Operating Temperature | 1372°C |
| Min Operating Temperature | -250°C |
| Number of Inputs | 1 |
| Reach SVHC Compliant | No |
| Weight | 400g |
| Width | 86mm |
| RoHS | Unconfirmed |
Download the complete datasheet for Danaher FLUKE 51 II to view detailed technical specifications.
No datasheet is available for this part.