Danaher FLUKE-53-2B60HZ technical specifications.
| Accuracy | 0.05% |
| Display Type | LCD |
| Max Operating Temperature | 3212°C |
| Min Operating Temperature | -418°C |
| Mount | External |
| Reach SVHC Compliant | No |
| Series | 50 II |
| Type | Handheld |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher FLUKE-53-2B60HZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.