Danaher FLUKE-54-260HZ technical specifications.
| Approvals | CSA, CE |
| Display Type | LCD |
| Height | 38mm |
| Lead Free | Lead Free |
| Length | 173mm |
| Max Operating Temperature | 3212°C |
| Min Operating Temperature | -418°C |
| Package Quantity | 1 |
| Series | 50 II |
| Type | Handheld |
| Width | 86mm |
| RoHS | Compliant |
Download the complete datasheet for Danaher FLUKE-54-260HZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.