Danaher FLUKE-54-2B60HZ technical specifications.
| Display Type | LCD |
| Frequency | 60Hz |
| Max Operating Temperature | 3212°C |
| Min Operating Temperature | -418°C |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | 50 II |
| Type | Handheld |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher FLUKE-54-2B60HZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.