Danaher FLUKE-568EX/ETL technical specifications.
| Display Type | Dot Matrix |
| Max Operating Temperature | 1472°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Series | 568 |
| Type | Handheld, Gun |
| Weight | 2.26lb |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher FLUKE-568EX/ETL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.