Danaher FLUKE-572-2 technical specifications.
| Accuracy | 0.75% |
| Display Type | Dot Matrix |
| Height | 176.9mm |
| Length | 163.6mm |
| Max Operating Temperature | 1600°C |
| Min Operating Temperature | -25°C |
| Number of Inputs | 2 |
| Reach SVHC Compliant | No |
| Response Time | 500ms |
| Sensing Method | Infrared (IR) |
| Series | 570 |
| Type | Handheld, Gun |
| Weight | 2.27lb |
| Width | 51.8mm |
| RoHS | Compliant |
Download the complete datasheet for Danaher FLUKE-572-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
