Danaher FLUKE 6500KIT technical specifications.
| Height | 100mm |
| Length | 200mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 240V |
| Reach SVHC Compliant | No |
| Weight | 3kg |
| Width | 275mm |
| RoHS | Compliant |
Download the complete datasheet for Danaher FLUKE 6500KIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.