Danaher FLUKE-712B technical specifications.
| Height | 52.5mm |
| Length | 188.5mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Weight | 524g |
| Width | 84mm |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher FLUKE-712B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.