
Calibration Equipment PRESSURE CALIBRATOR 100 PSIG
Danaher FLUKE-717100G technical specifications.
| Package/Case | 100 |
| Display Type | LCD |
| Height | 52mm |
| Input Current | 24mA |
| Length | 201mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | External |
| Operating Supply Voltage | 9V |
| Reach SVHC Compliant | No |
| Resolution (um) | 0.001inch |
| Series | 717 |
| Weight | 1.4lb |
| Width | 98mm |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher FLUKE-717100G to view detailed technical specifications.
No datasheet is available for this part.